+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-09GW/2

Cable; D-Sub 9pin socket,D-Sub 9pin plug; Len: 2m; Øcable: 5mm

Manufacturer: BQ CABLE

Manufacturer part number:
CAB-09GW/2
TME Symbol:
CAB-09GW/2

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
5mm
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight123.82 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-09GW/2
4173 in TME stock
Net price for quantities from 1 pcs - 3.25 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 5 pcs - 2.66 EURGross price for quantities from 5 pcs - 2.66 EUR
Net price for quantities from 25 pcs - 2.37 EURGross price for quantities from 25 pcs - 2.37 EUR
Net price for quantities from 50 pcs - 2.06 EURGross price for quantities from 50 pcs - 2.06 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 125 pcs