+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-25GW/2

Cable; D-Sub 25pin socket,D-Sub 25pin plug; Len: 2m

Manufacturer: BQ CABLE

Manufacturer part number:
CAB-25GW/2
TME Symbol:
CAB-25GW/2

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Core diameter
28AWG
Version
connection 1:1
Tube inside diameter
6mm
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight217.7 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-25GW/2
331 in TME stock
Net price for quantities from 1 pcs - 5.59 EURGross price for quantities from 1 pcs - 5.59 EUR
Net price for quantities from 5 pcs - 5.03 EURGross price for quantities from 5 pcs - 5.03 EUR
Net price for quantities from 10 pcs - 4.47 EURGross price for quantities from 10 pcs - 4.47 EUR
Net price for quantities from 25 pcs - 3.92 EURGross price for quantities from 25 pcs - 3.92 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 60 pcs