+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-25GW/5

Cable; D-Sub 25pin socket,D-Sub 25pin plug; Len: 5m


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-25GW/5
TME Symbol:
CAB-25GW/5

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
5m
Core diameter
28AWG
Version
connection 1:1
Tube inside diameter
6mm
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight396.6 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-25GW/5
178 in TME stock
Net price for quantities from 1 pcs - 11.08 EURGross price for quantities from 1 pcs - 11.08 EUR
Net price for quantities from 5 pcs - 10.05 EURGross price for quantities from 5 pcs - 10.05 EUR
Net price for quantities from 10 pcs - 8.94 EURGross price for quantities from 10 pcs - 8.94 EUR
Net price for quantities from 25 pcs - 7.79 EURGross price for quantities from 25 pcs - 7.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs