+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-B2

Cable-adapter; 2m; USB; USB A


Manufacturer: ELATEC

Manufacturer part number:
CAB-B2
TME Symbol:
CAB-B2

Specification

Manufacturer
ELATEC
Type of communications modules accessories
cable - adapter
Cable length
2m
Interface
USB
Cable/adapter structure
USB A
Gross weight66.2 g
Certificates
See other products in this category: Accessories for Communication Modules ELATEC,
*
CAB-B2
308 in TME stock
Net price for quantities from 1 pcs - 6.00 EURGross price for quantities from 1 pcs - 6.00 EUR
Net price for quantities from 10 pcs - 5.69 EURGross price for quantities from 10 pcs - 5.69 EUR
Net price for quantities from 50 pcs - 5.02 EURGross price for quantities from 50 pcs - 5.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs