+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-R2

Cable-adapter; 2m; RS232; D-Sub 9pin


Manufacturer: ELATEC

Manufacturer part number:
CAB-R2
TME Symbol:
CAB-R2

Specification

Manufacturer
ELATEC
Type of communications modules accessories
cable - adapter
Cable length
2m
Interface
RS232
Related items
T4BO-F2, T4BO-F4, T4BO-F6, T4BO-F6-P, T4BO-F6-PI, T4DO-B
Cable/adapter structure
D-Sub 9pin
Gross weight91.67 g
Certificates
See other products in this category: Accessories for Communication Modules ELATEC,
*
CAB-R2
111 in TME stock
Net price for quantities from 1 pcs - 9.77 EURGross price for quantities from 1 pcs - 9.77 EUR
Net price for quantities from 10 pcs - 8.78 EURGross price for quantities from 10 pcs - 8.78 EUR
Net price for quantities from 50 pcs - 7.49 EURGross price for quantities from 50 pcs - 7.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.