+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-USB2AAF/2-K

Cable; USB 2.0; USB A socket,USB A angled plug; 1.8m; black


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-USB2AAF/2-K
TME Symbol:
CAB-USB2AAF/2-K

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.8m
Insulation colour
black
Conform to the norm
UL 2725
Shield structure
shielded twofold
Cable/adapter structure
  • USB A angled plug
  • USB A socket
Gross weight68.05 g
See other products in this category: USB cables and adapters BQ CABLE,
*
CAB-USB2AAF/2-K
550 in TME stock
Net price for quantities from 1 pcs - 5.02 EURGross price for quantities from 1 pcs - 5.02 EUR
Net price for quantities from 10 pcs - 3.93 EURGross price for quantities from 10 pcs - 3.93 EUR
Net price for quantities from 25 pcs - 3.51 EURGross price for quantities from 25 pcs - 3.51 EUR
Net price for quantities from 50 pcs - 3.07 EURGross price for quantities from 50 pcs - 3.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 250 pcs