+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-USBAAF/5

Cable; USB 2.0; USB A socket,USB A plug; 5m; grey; Cu; 24AWG,28AWG


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-USBAAF/5
TME Symbol:
CAB-USBAAF/5

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
Insulation colour
grey
Conform to the norm
UL 2725
Kind of core
Cu
Core diameter
24AWG, 28AWG
Cable external diameter
4.8mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight174.05 g
Certificates
See other products in this category: USB cables and adapters BQ CABLE,
*
CAB-USBAAF/5
78 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 10 pcs - 3.43 EURGross price for quantities from 10 pcs - 3.43 EUR
Net price for quantities from 25 pcs - 3.05 EURGross price for quantities from 25 pcs - 3.05 EUR
Net price for quantities from 50 pcs - 2.71 EURGross price for quantities from 50 pcs - 2.71 EUR