+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB1101

Cable; Toslink plug,both sides; 1.5m; Øcable: 5mm; Øcore: 2.2mm


Manufacturer: LOGILINK

Manufacturer part number:
CAB1101
TME Symbol:
CAB1101

Specification

Manufacturer
LOGILINK
Type of connection cable
optical
Cable length
1.5m
Kind of core
PMMA
Cable external diameter
5mm
Core diameter
2.2mm
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight154 g
Certificates
EAN code4052792005660
See other products in this category: Audio - Video Cables LOGILINK,
*
CAB1101
0 in TME stock
Net price for quantities from 1 pcs - 9.44 USDGross price for quantities from 1 pcs - 9.44 USD
Net price for quantities from 3 pcs - 8.77 USDGross price for quantities from 3 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.