+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB/IDC10FF-30

Connection cable; Pitch: 2.54mm; L: 300mm; ribbon


Manufacturer: KAMAMI

Manufacturer part number:
CAB/IDC10FF-30
TME Symbol:
CAB/IDC10FF-30

Specification

Manufacturer
KAMAMI
Type of accessories for development kits
connection cable
Terminal pitch
2.54mm
Length
0.3m
Kind of cable
ribbon
Gross weight10.4 g
Certificates
See other products in this category: Development kits - accessories KAMAMI,
*
CAB/IDC10FF-30
30 in TME stock
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 10 pcs - 1.13 EURGross price for quantities from 10 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.