+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABLE-403/5S/Q

Cable; Jack 6,3mm 3pin plug,Jack 6,3mm socket; 5m; black


Manufacturer: BQ CABLE

Manufacturer part number:
CABLE-403/5S/Q
TME Symbol:
CABLE-403/5S/Q

Specification

Manufacturer
BQ CABLE
Type of connection cable
Jack - Jack
Version
coiled, stereo
Cable length
5m
Insulation colour
black
Cable/adapter structure
  • Jack 6,3mm 3pin plug
  • Jack 6,3mm socket
Gross weight125.5 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
CABLE-403/5S/Q
93 in TME stock
Net price for quantities from 1 pcs - 5.08 EURGross price for quantities from 1 pcs - 5.08 EUR
Net price for quantities from 3 pcs - 4.16 EURGross price for quantities from 3 pcs - 4.16 EUR
Net price for quantities from 5 pcs - 3.70 EURGross price for quantities from 5 pcs - 3.70 EUR
Net price for quantities from 10 pcs - 3.24 EURGross price for quantities from 10 pcs - 3.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs