+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABLE-441/1.5

Cable; DIN 5pin plug,Jack 3.5mm 3pin plug; 1.2m; black


Manufacturer: BQ CABLE

Manufacturer part number:
CABLE-441/1.5
TME Symbol:
CABLE-441/1.5

Specification

Manufacturer
BQ CABLE
Type of connection cable
Audio-Video
Version
stereo
Cable length
1.2m
Insulation colour
black
Cable/adapter structure
  • DIN 5pin plug
  • Jack 3.5mm 3pin plug
Gross weight40.1 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
CABLE-441/1.5
385 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.78 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.65 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.57 EUR
Packaging method by the manufacturer:Bag = 1 pcs