+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABLE-442/1.5

Cable; Jack 3,5mm 4pin plug,RCA plug x3; 1.5m


Manufacturer: BQ CABLE

Manufacturer part number:
CABLE-442/1.5
TME Symbol:
CABLE-442/1.5

Specification

Manufacturer
BQ CABLE
Type of connection cable
Jack - RCA
Cable length
1.5m
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • RCA plug x3
Gross weight61.97 g
Certificates
See other products in this category: Audio - Video Cables BQ CABLE,
*
CABLE-442/1.5
270 in TME stock
Net price for quantities from 1 pcs - 3.44 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 5 pcs - 2.80 EURGross price for quantities from 5 pcs - 2.80 EUR
Net price for quantities from 10 pcs - 2.49 EURGross price for quantities from 10 pcs - 2.49 EUR
Net price for quantities from 25 pcs - 2.18 EURGross price for quantities from 25 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs