+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALD000702

Cable; USB 2.0; USB A plug,USB C plug; 2m; white; textile; 100W


Manufacturer: BASEUS

Manufacturer part number:
CALD000702
TME Symbol:
CALD000702

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
white
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight86.49 g
Certificates
EAN code6932172607463
See other products in this category: USB cables and adapters BASEUS,
*
CALD000702
9 in TME stock
Net price for quantities from 1 pcs - 5.12 EURGross price for quantities from 1 pcs - 5.12 EUR
Net price for quantities from 5 pcs - 4.55 EURGross price for quantities from 5 pcs - 4.55 EUR
Net price for quantities from 10 pcs - 4.27 EURGross price for quantities from 10 pcs - 4.27 EUR
Net price for quantities from 20 pcs - 3.98 EURGross price for quantities from 20 pcs - 3.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.