+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALKLF-A19

Cable; High Speed,USB 2.0; Apple Lightning plug,USB A plug


Manufacturer: BASEUS

Manufacturer part number:
CALKLF-A19
TME Symbol:
CALKLF-A19

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
0.5m
Insulation colour
black
Braid material
textile
Standard
Quick Charge
Max. operating current
2.4A
Connector colour
black, red
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Caution!
  • Supports Apple CarPlay
Gross weight31.5 g
Certificates
EAN code6953156274945
See other products in this category: USB cables and adapters BASEUS,
*
CALKLF-A19
7 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 20 pcs - 2.43 USDGross price for quantities from 20 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.