+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BASEUS | |
Type of connection cable | USB - USB | |
Version | High Speed, USB 2.0 | |
Cable length | 0.5m | |
Insulation colour | black | |
Braid material | textile | |
Standard | Quick Charge | |
Max. operating current | 2.4A | |
Connector colour | black, grey |