+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP1106-1-AIA-TR

IC: driver/sensor; capacitive sensor; BC-Link,I2C,SPI; DFN10

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1106-1-AIA-TR
TME Symbol:
CAP1106

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
6
Case
DFN10
Kind of package
reel, tape
Version
ESD
Manufacturer standard package
5000pcs.
Interface
  • BC-Link
  • I2C
  • SPI
Gross weight0.0239 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
CAP1106-1-AIA-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.70 EURGross price for quantities from 5000 pcs - 0.70 EUR
No. of pieces (Multiplicity: 5 000)