+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP1206-1-SL-TR

IC: driver/sensor; capacitive sensor; I2C,SMBus; 3÷5.5VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1206-1-SL-TR
TME Symbol:
CAP1206-1-SL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
6
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 3...5.5V DC
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
CAP1206-1-SL-TR
0 in TME stock
Net price for quantities from 2600 pcs - 0.60 EURGross price for quantities from 2600 pcs - 0.60 EUR
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.