+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CATALYST SEMICONDUCTOR
Manufacturer | CATALYST SEMICONDUCTOR | |
Type of integrated circuit | EEPROM memory | |
Kind of interface | parallel | |
Kind of memory | EEPROM | |
Memory | 512kb EEPROM | |
Memory organisation | 64kx8bit | |
Operating voltage | 5V | |
Important information | product not returnable | |
Mounting | THT | |
Case | DIP32 | |
Access time | 150ns | |
Operating temperature | -40...105°C |