+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATJK-D01

Cable; USB C plug,both sides; 2m; black; 100W


Manufacturer: BASEUS

Manufacturer part number:
CATJK-D01
TME Symbol:
CATJK-D01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
black
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight81.25 g
Certificates
EAN code6953156202368
See other products in this category: USB cables and adapters BASEUS,
*
CATJK-D01
62 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 5 pcs - 7.54 USDGross price for quantities from 5 pcs - 7.54 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 7.07 USD
Net price for quantities from 20 pcs - 6.60 USDGross price for quantities from 20 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.