+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATKLF-C09

Cable; High Speed,USB 2.0; USB A plug,USB C plug; 2m; red; 2A


Manufacturer: BASEUS

Manufacturer part number:
CATKLF-C09
TME Symbol:
CATKLF-C09

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
red
Braid material
textile
Standard
Quick Charge
Max. operating current
2A
Connector colour
black, red
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight58.48 g
Certificates
EAN code6953156278226
See other products in this category: USB cables and adapters BASEUS,
*
CATKLF-C09
25 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 20 pcs - 2.76 USDGross price for quantities from 20 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.