+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATKLF-U91

Cable; High Speed,USB 2.0; USB A plug,USB C plug; 3m; black; 2A

Manufacturer: BASEUS

Manufacturer part number:
CATKLF-U91
TME Symbol:
CATKLF-U91

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
3m
Insulation colour
black
Braid material
textile
Standard
Quick Charge
Max. operating current
2A
Connector colour
black, red
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight95.6 g
Certificates
EAN code6953156296350
See other products in this category: USB cables and adapters BASEUS,
*
CATKLF-U91
17 in TME stock
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 20 pcs - 4.41 USDGross price for quantities from 20 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)