+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATLGD-01

Cable; USB 2.0; Apple Lightning plug,USB C plug; 1m; black; 20W


Manufacturer: BASEUS

Manufacturer part number:
CATLGD-01
TME Symbol:
CATLGD-01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Braid material
textile
Power
20W
Standard
Power Delivery
Connector colour
black
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight67.6 g
Certificates
EAN code6953156231917
See other products in this category: USB cables and adapters BASEUS,
*
CATLGD-01
8 in TME stock
Net price for quantities from 1 pcs - 5.38 EURGross price for quantities from 1 pcs - 5.38 EUR
Net price for quantities from 5 pcs - 4.78 EURGross price for quantities from 5 pcs - 4.78 EUR
Net price for quantities from 10 pcs - 4.49 EURGross price for quantities from 10 pcs - 4.49 EUR
Net price for quantities from 20 pcs - 4.19 EURGross price for quantities from 20 pcs - 4.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.