+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATLYS-A01

Cable; Apple Lightning plug,USB C plug; 1m; black; 20W


Manufacturer: BASEUS

Manufacturer part number:
CATLYS-A01
TME Symbol:
CATLYS-A01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Power
20W
Standard
Power Delivery
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight32.6 g
Certificates
EAN code6953156205307
See other products in this category: USB cables and adapters BASEUS,
*
CATLYS-A01
23 in TME stock
Net price for quantities from 1 pcs - 3.99 EURGross price for quantities from 1 pcs - 3.99 EUR
Net price for quantities from 5 pcs - 3.55 EURGross price for quantities from 5 pcs - 3.55 EUR
Net price for quantities from 10 pcs - 3.33 EURGross price for quantities from 10 pcs - 3.33 EUR
Net price for quantities from 20 pcs - 3.11 EURGross price for quantities from 20 pcs - 3.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.