+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATLYS-C02

Cable; Apple Lightning plug,USB C plug; 2m; white; 20W


Manufacturer: BASEUS

Manufacturer part number:
CATLYS-C02
TME Symbol:
CATLYS-C02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
white
Power
20W
Standard
Power Delivery
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight50.41 g
Certificates
EAN code6953156205369
See other products in this category: USB cables and adapters BASEUS,
*
CATLYS-C02
10 in TME stock
Net price for quantities from 1 pcs - 3.68 GBPGross price for quantities from 1 pcs - 3.68 GBP
Net price for quantities from 5 pcs - 3.27 GBPGross price for quantities from 5 pcs - 3.27 GBP
Net price for quantities from 10 pcs - 3.07 GBPGross price for quantities from 10 pcs - 3.07 GBP
Net price for quantities from 20 pcs - 2.87 GBPGross price for quantities from 20 pcs - 2.87 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.