+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATWJ-01

Cable; High Speed,USB 2.0; USB C plug,both sides; 1m; black; 100W


Manufacturer: BASEUS

Manufacturer part number:
CATWJ-01
TME Symbol:
CATWJ-01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
black
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight70.4 g
Certificates
EAN code6953156232051
See other products in this category: USB cables and adapters BASEUS,
*
CATWJ-01
10 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 5.49 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
Net price for quantities from 20 pcs - 4.80 USDGross price for quantities from 20 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.