+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATYS-02

Cable; USB A plug,USB C plug; 1m; white; 66W


Manufacturer: BASEUS

Manufacturer part number:
CATYS-02
TME Symbol:
CATYS-02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
white
Power
66W
Standard
Quick Charge
Connector colour
white
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight43.75 g
Certificates
EAN code6953156205505
See other products in this category: USB cables and adapters BASEUS,
*
CATYS-02
74 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 20 pcs - 2.49 USDGross price for quantities from 20 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.