+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATYS-C01

Cable; USB C plug,both sides; 2m; black; 100W


Manufacturer: BASEUS

Manufacturer part number:
CATYS-C01
TME Symbol:
CATYS-C01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
black
Power
0.1kW
Standard
Power Delivery, Quick Charge
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight63.37 g
Certificates
EAN code6953156208445
See other products in this category: USB cables and adapters BASEUS,
*
CATYS-C01
6 in TME stock
Net price for quantities from 1 pcs - 5.79 EURGross price for quantities from 1 pcs - 5.79 EUR
Net price for quantities from 5 pcs - 5.15 EURGross price for quantities from 5 pcs - 5.15 EUR
Net price for quantities from 10 pcs - 4.82 EURGross price for quantities from 10 pcs - 4.82 EUR
Net price for quantities from 20 pcs - 4.50 EURGross price for quantities from 20 pcs - 4.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.