+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBF02YTBF102

Ferrite: bead; SMD; 250mA; 0402; R: 1.25Ω; Z: 1kΩ; 100MHz; -55÷125°C

Manufacturer: Viking

Manufacturer part number:
CBF02YTBF102
TME Symbol:
CBF02YTBF102

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.25A
Case - inch
0402
Case - mm
1005
Resistance
1.25Ω
Impedance
1kΩ
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF02YTBF102
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 EURGross price for quantities from 10000 pcs - 0.00 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product