+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBF02YTXM331

Ferrite: bead; SMD; 1.2A; 0402; R: 150mΩ; ±25%; Z: 330Ω; 100MHz

Manufacturer: Viking

Manufacturer part number:
CBF02YTXM331
TME Symbol:
CBF02YTXM331

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
1.2A
Case - inch
0402
Case - mm
1005
Resistance
0.15Ω
Tolerance
±25%
Impedance
330Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF02YTXM331
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 GBPGross price for quantities from 10000 pcs - 0.00 GBP
No. of pieces (Multiplicity: 10 000)
Hardly available product