+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBF04YTUM310

Ferrite: bead; SMD; 5A; 1204; R: 20mΩ; ±25%; Z: 31Ω; 100MHz; -55÷125°C

Manufacturer: Viking

Manufacturer part number:
CBF04YTUM310
TME Symbol:
CBF04YTUM310

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
5A
Case - inch
1204
Resistance
20mΩ
Tolerance
±25%
Impedance
31Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF04YTUM310
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 GBPGross price for quantities from 4000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 4 000)
Hardly available product