+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBF10YTUH310

Ferrite: bead; SMD; 5A; 1210; R: 30mΩ; ±25%; Z: 31Ω; 100MHz; -55÷125°C

Manufacturer: Viking

Manufacturer part number:
CBF10YTUH310
TME Symbol:
CBF10YTUH310

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
5A
Case - inch
1210
Case - mm
3225
Resistance
30mΩ
Tolerance
±25%
Impedance
31Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF10YTUH310
0 in TME stock
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 3 000)
Hardly available product