+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBLHF

Cable; USB 3.0; USB A socket,USB A plug; nickel plated; 1m; black

Manufacturer: VENTION

Manufacturer part number:
CBLHF
TME Symbol:
CBLHF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Connector colour
grey
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight55.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CBLHF
0 in TME stock
Net price for quantities from 1 pcs - 4.37 EURGross price for quantities from 1 pcs - 4.37 EUR
Net price for quantities from 5 pcs - 3.61 EURGross price for quantities from 5 pcs - 3.61 EUR
Net price for quantities from 10 pcs - 3.23 EURGross price for quantities from 10 pcs - 3.23 EUR
Net price for quantities from 20 pcs - 2.85 EURGross price for quantities from 20 pcs - 2.85 EUR
No. of pieces (Multiplicity: 1)