+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM03YTAN310

Ferrite: bead; SMD; 400mA; 0603; R: 100mΩ; ±25%; Z: 31Ω; CBM; 100MHz

Manufacturer: Viking

Manufacturer part number:
CBM03YTAN310
TME Symbol:
CBM03YTAN310

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.4A
Case - inch
0603
Case - mm
1608
Resistance
0.1Ω
Tolerance
±25%
Impedance
31Ω
Manufacturer series
CBM
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM03YTAN310
4000 in TME stock
Net price for quantities from 10 pcs - 0.02 GBPGross price for quantities from 10 pcs - 0.02 GBP
Net price for quantities from 100 pcs - 0.01 GBPGross price for quantities from 100 pcs - 0.01 GBP
Net price for quantities from 500 pcs - 0.01 GBPGross price for quantities from 500 pcs - 0.01 GBP
Net price for quantities from 1000 pcs - 0.00 GBPGross price for quantities from 1000 pcs - 0.00 GBP
Net price for quantities from 4000 pcs - 0.00 GBPGross price for quantities from 4000 pcs - 0.00 GBP
Net price for quantities from 8000 pcs - 0.00 GBPGross price for quantities from 8000 pcs - 0.00 GBP
Net price for quantities from 16000 pcs - 0.00 GBPGross price for quantities from 16000 pcs - 0.00 GBP
No. of pieces (Multiplicity: 10)
Hardly available product
Packaging method by the manufacturerReel = 4 000 pcs