+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM05YTHN050

Ferrite: bead; SMD; 500mA; 0805; R: 70mΩ; ±25%; Z: 5Ω; CBM; H; 100MHz

Manufacturer: Viking

Manufacturer part number:
CBM05YTHN050
TME Symbol:
CBM05YTHN050

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.5A
Case - inch
0805
Case - mm
2012
Resistance
70mΩ
Tolerance
±25%
Impedance
Manufacturer series
CBM
Material
H
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM05YTHN050
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 EURGross price for quantities from 4000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product