+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM70S360

Converter: AC/DC; 70W; Uin: 90÷264VAC; 36VDC; Iout: 1.94A; 89%; PCB


Manufacturer: CINCON

Manufacturer part number:
CBM70S360
TME Symbol:
CBM70S360

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
70W
Input voltage
90...264V AC
Output voltage
36V DC
Output current
1.94A
Efficiency
89%
Manufacturer series
CBM70S
Body dimensions
61x57.9x17mm
Mounting
PCB
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Converter features
passive cooling
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CBM70S360
5 in TME stock
Net price for quantities from 1 pcs - 67.63 EURGross price for quantities from 1 pcs - 67.63 EUR
Net price for quantities from 5 pcs - 63.87 EURGross price for quantities from 5 pcs - 63.87 EUR
Net price for quantities from 15 pcs - 56.36 EURGross price for quantities from 15 pcs - 56.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts