+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBR3S-M

Cable tie; L: 274.3mm; W: 4.8mm; natural; polyamide; 222N; -60÷85°C


Manufacturer: PANDUIT

Manufacturer part number:
CBR3S-M
TME Symbol:
CBR3S-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
angular
Length
274.3mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
76.2mm
Operating temperature
-60...85°C
Manufacturer series
Contour-Ty®
Gross weight1.91 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
CBR3S-M
0 in TME stock
Net price for quantities from 1000 pcs - 0.87 EURGross price for quantities from 1000 pcs - 0.87 EUR
Net price for quantities from 5000 pcs - 0.82 EURGross price for quantities from 5000 pcs - 0.82 EUR
Net price for quantities from 10000 pcs - 0.74 EURGross price for quantities from 10000 pcs - 0.74 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.