+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBR3S-M30

Cable tie; L: 274.3mm; W: 4.8mm; black; polyamide; 222N; Ømax: 76.2mm


Manufacturer: PANDUIT

Manufacturer part number:
CBR3S-M30
TME Symbol:
CBR3S-M30

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
angular
Length
274.3mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
76.2mm
Operating temperature
-60...115°C
Manufacturer series
Contour-Ty®
Resistance to
UV rays
Gross weight1.91 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
CBR3S-M30
0 in TME stock
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
Net price for quantities from 5000 pcs - 1.13 USDGross price for quantities from 5000 pcs - 1.13 USD
Net price for quantities from 10000 pcs - 1.05 USDGross price for quantities from 10000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.