+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBW57-EJ-20A

Fuse: thermal; 20A; Imax: 1kA; 125V,250V; 32VDC,50VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
CBW57-EJ-20A
TME Symbol:
CBW57-EJ-20A

Specification

Manufacturer
OPTIFUSE
Type of fuse
thermal
Current rating
20A
Maximum current
1kA
Rated voltage
32V DC/50V DC/0.125kV/0.25kV
Max. voltage
1.5kV AC
Fuse size
29.5x14.6x22.7mm
Operating temperature
-10...60°C
Actuator colour
black
Gross weight15.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Thermal Fuses OPTIFUSE,
*
CBW57-EJ-20A
0 in TME stock
Net price for quantities from 200 pcs - 8.25 EURGross price for quantities from 200 pcs - 8.25 EUR
Net price for quantities from 400 pcs - 7.37 EURGross price for quantities from 400 pcs - 7.37 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.