+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-22N

Capacitor: ceramic; 22nF; 50V; -20÷80%; THT; 2.54mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC-22N
TME Symbol:
CC-22N

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
22nF
Operating voltage
50V
Tolerance
-20...80%
Mounting
THT
Terminal pitch
2.54mm
Operating temperature
-25...85°C
Gross weight0.058 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-22N
0 in TME stock
Net price for quantities from 100 pcs - 0.01 EURGross price for quantities from 100 pcs - 0.01 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
Net price for quantities from 15000 pcs - 0.01 EURGross price for quantities from 15000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs