+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-500

Cable; 300mm; PIN: 4; IDC,RJ45


Manufacturer: BRAINBOXES

Manufacturer part number:
CC-500
TME Symbol:
CC-500

Specification

Manufacturer
BRAINBOXES
Type of automation accessories
cable
Cable length
0.3m
Number of pins
4
Cable/adapter structure
  • IDC
  • RJ45
Gross weight37.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
CC-500
12 in TME stock
Net price for quantities from 1 set - 14.26 USDGross price for quantities from 1 set - 14.26 USD
Net price for quantities from 5 set - 13.75 USDGross price for quantities from 5 set - 13.75 USD
Net price for quantities from 10 set - 13.14 USDGross price for quantities from 10 set - 13.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.