+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-OPT-2M

Cable; Toslink plug,both sides; 2m; black; Øcable: 5mm


Manufacturer: GEMBIRD

Manufacturer part number:
CC-OPT-2M
TME Symbol:
CC-OPT-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
optical
Manufacturer series
Cablexpert
Cable length
2m
Insulation colour
black
Kind of core
PMMA
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight46.5 g
Certificates
EAN code8716309067591
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CC-OPT-2M
26 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.