+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-OPT-3M

Cable; Toslink plug,both sides; 3m; black; Øcable: 5mm


Manufacturer: GEMBIRD

Manufacturer part number:
CC-OPT-3M
TME Symbol:
CC-OPT-3M

Specification

Manufacturer
GEMBIRD
Type of connection cable
optical
Manufacturer series
Cablexpert
Cable length
3m
Insulation colour
black
Kind of core
PMMA
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight64.8 g
Certificates
EAN code8716309067607
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CC-OPT-3M
16 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
Net price for quantities from 20 pcs - 2.84 USDGross price for quantities from 20 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.