+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-SATAM-DATA

Cable: SATA; SATA plug,both sides; 0.5m; SATA III; Cablexpert; red


Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATAM-DATA
TME Symbol:
CC-SATAM-DATA

Specification

Manufacturer
GEMBIRD
Type of connection cable
SATA
Cable length
0.5m
Version
SATA III
Manufacturer series
Cablexpert
Insulation colour
red
Cable/adapter structure
  • both sides
  • SATA plug
Gross weight18.7 g
Certificates
EAN code8716309093385
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATAM-DATA
75 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 3 pcs - 0.59 EURGross price for quantities from 3 pcs - 0.59 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.