+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-WMP133-KIT

Single-board computer; Cortex A7; 256MBFLASH,256MBRAM; WIFI


Manufacturer: DIGI INTERNATIONAL

Manufacturer part number:
CC-WMP133-KIT
TME Symbol:
CC-WMP133-KIT

Specification

Manufacturer
DIGI INTERNATIONAL
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A7
Memory
256MB FLASH 256MB RAM
Communictions protocol
WIFI
Processor
STM32MP133C
Clock frequency
650MHz
Connection
HDMI, Jack 3.5mm socket x2, microSD, mikroBUS connector, pin strips, power supply, RJ45, SMA, USB
Manufacturer series
ConnectCore®
Kind of memory
DDR3L
Operating system support
Yocto Linux
Bluetooth version
5.2
WiFi
2,4GHz, 5GHz
Interface
  • ADC
  • CAN FD
  • Ethernet
  • GPIO
  • I2C
  • microSD
  • mikroBUS
  • PCIe
  • PWM
  • SAI
  • SDMMC
  • SIM
  • UART
  • USART
  • USB
Kit contents
  • antenna
  • power supply
  • Single-board computer
  • USB cable
Gross weight569.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers DIGI INTERNATIONAL
*
CC-WMP133-KIT
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.