+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-WMP157-KIT

Single-board computer; Cortex A7,Cortex M4; STM32MP157C; DDR3L


Manufacturer: DIGI INTERNATIONAL

Manufacturer part number:
CC-WMP157-KIT
TME Symbol:
CC-WMP157-KIT

Specification

Manufacturer
DIGI INTERNATIONAL
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A7, Cortex M4
Memory
512MB FLASH 512MB RAM
Processor
STM32MP157C
Clock frequency
650MHz
Connection
HDMI, Jack 3.5mm socket x2, LVDS, microSD, mikroBUS socket, MIPI DSI, PCIe, power supply, RJ45, SIM, USB 2.0 x2, USB B micro, XBee
Manufacturer series
ConnectCore®
Kind of memory
DDR3L
Operating system support
Yocto Linux
Interface
  • ADC
  • CAN-FD x2
  • HDMI CEC
  • I2C x6
  • PWM
  • SAI x4
  • SDMMC
  • SPDIF
  • SPI x6
  • UART x4
  • USB 2.0 x2
  • USB OTG
Kit contents
  • antenna
  • power supply
  • Single-board computer
  • USB cable
Gross weight565.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers DIGI INTERNATIONAL
*
CC-WMP157-KIT
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.