+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC1101RGPR

IC: RF transceiver; 600kbps; 1.8÷3.6VDC; SPI; SMD; QFN20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC1101RGPR
TME Symbol:
CC1101RGPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RF transceiver
Data transfer rate
600kbps
Interface
SPI
Mounting
SMD
Case
QFN20
Operating temperature
-40...85°C
Communictions protocol
ISM
Kind of modulation
ASK, FSK, GFSK, MSK, OOK
Transmitter output power
12dBm
Receiver sensitivity
-116dBm
Band
315MHz, 433MHz, 868MHz, 915MHz
Supply voltage
  • 1.8...3.6V DC
Gross weight0.075 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
CC1101RGPR
1581 in TME stock
Net price for quantities from 1 pcs - 3.76 EURGross price for quantities from 1 pcs - 3.76 EUR
Net price for quantities from 2 pcs - 3.60 EURGross price for quantities from 2 pcs - 3.60 EUR
Net price for quantities from 10 pcs - 3.22 EURGross price for quantities from 10 pcs - 3.22 EUR
Net price for quantities from 25 pcs - 2.95 EURGross price for quantities from 25 pcs - 2.95 EUR
Net price for quantities from 50 pcs - 2.73 EURGross price for quantities from 50 pcs - 2.73 EUR
Net price for quantities from 100 pcs - 2.56 EURGross price for quantities from 100 pcs - 2.56 EUR
Net price for quantities from 250 pcs - 2.46 EURGross price for quantities from 250 pcs - 2.46 EUR
Net price for quantities from 500 pcs - 2.37 EURGross price for quantities from 500 pcs - 2.37 EUR
Net price for quantities from 1000 pcs - 2.28 EURGross price for quantities from 1000 pcs - 2.28 EUR
Net price for quantities from 3000 pcs - 2.16 EURGross price for quantities from 3000 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.