+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC1K-2N2

Capacitor: ceramic; 2.2nF; 1kV; ±20%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC1K-2N2
TME Symbol:
CC1K-2N2

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
1kV
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Gross weight0.185 g
See other products in this category: Ceramic capacitors SR PASSIVES
*
CC1K-2N2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs