+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC2500RGPR

IC: RF transceiver; SPI; VQFN20; -40÷85°C; 1.8÷3.6VDC; 2.4GHz; ISM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC2500RGPR
TME Symbol:
CC2500RGPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RF transceiver
Interface
SPI
Case
VQFN20
Mounting
SMD
Operating temperature
-40...85°C
Band
2.4GHz
Receiver sensitivity
-104dBm
Kind of modulation
FSK, GFSK, MSK, OOK, QPSK
Communictions protocol
ISM
Supply voltage
  • 1.8...3.6V DC
Gross weight0.074 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CC2500RGPR
34 in TME stock
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 3.34 EUR
Net price for quantities from 10 pcs - 2.86 EURGross price for quantities from 10 pcs - 2.86 EUR
Net price for quantities from 25 pcs - 2.67 EURGross price for quantities from 25 pcs - 2.67 EUR
Net price for quantities from 50 pcs - 2.55 EURGross price for quantities from 50 pcs - 2.55 EUR
Net price for quantities from 100 pcs - 2.40 EURGross price for quantities from 100 pcs - 2.40 EUR
Net price for quantities from 250 pcs - 2.21 EURGross price for quantities from 250 pcs - 2.21 EUR
Net price for quantities from 500 pcs - 2.12 EURGross price for quantities from 500 pcs - 2.12 EUR
Net price for quantities from 1000 pcs - 2.03 EURGross price for quantities from 1000 pcs - 2.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.