+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC3220SF-LAUNCHXL

Dev.kit: combo; Comp: CC3220SF; LaunchPad™; 2.4GHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC3220SF-LAUNCHXL
TME Symbol:
CC3220SF-LAUNCHXL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of development kit
combo
Components
CC3220SF
Connection
pin strips, U.FL, USB B micro
Manufacturer series
LaunchPad™
Kind of architecture
Cortex M4
Band
2.4GHz
Kit contents
  • manual
  • prototype board
  • USB A - USB B micro cable
Programmers and development kits features
  • accelerometer
  • built-in antenna
  • temperature sensor
Gross weight123.7 g
Certificates

WATCH VIDEO

See other products in this category: Development kits for data transmission TEXAS INSTRUMENTS,
See other products from this series.:
*
CC3220SF-LAUNCHXL
0 in TME stock
Net price for quantities from 1 pcs - 94.33 USDGross price for quantities from 1 pcs - 94.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.