+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC4K-470

Capacitor: ceramic; 470pF; 4kV; Y5V; ±10%; THT; 7.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC4K-470
TME Symbol:
CC4K-470

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.47nF
Operating voltage
4kV
Dielectric
Y5V
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Gross weight0.36 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC4K-470
980 in TME stock
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.12 GBP
Net price for quantities from 1000 pcs - 0.09 GBPGross price for quantities from 1000 pcs - 0.09 GBP
Net price for quantities from 3000 pcs - 0.08 GBPGross price for quantities from 3000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs